842-028-520-108

Heilind Number:EDA842-028-520-108
Manufacturer:EDAC
Manufacturer Number:842-028-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding conditions. With a single row layout and 28 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Trust in the quality and durability of our Card Edge Connector for your next project.