842-028-520-212

Heilind Number:EDA842-028-520-212
Manufacturer:EDAC
Manufacturer Number:842-028-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance even in demanding environments. With two rows and a total of 28 positions, it offers seamless connectivity for your circuit boards. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient use of space on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its high amperage rating of 3 A to deliver consistent power transmission. Upgrade your connection solutions with this essential component.