842-028-521-102

Heilind Number:EDA842-028-521-102
Manufacturer:EDAC
Manufacturer Number:842-028-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a rugged housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its Copper Alloy contacts, rated for 3 A, guarantee reliable power transmission. Featuring a single row layout with 28 positions at a .1-inch pitch and .2-inch row spacing, this connector offers efficient signal routing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this green Card Edge Connector to deliver seamless board-to-board connectivity for your projects.