842-028-521-107

Heilind Number:EDA842-028-521-107
Manufacturer:EDAC
Manufacturer Number:842-028-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 28 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing, combined with a straight mount orientation, guarantee easy installation on your PCBs. Trust in our connector to deliver superior quality and performance, meeting your connectivity needs with precision.