842-028-521-108

Heilind Number:EDA842-028-521-108
Manufacturer:EDAC
Manufacturer Number:842-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and .1-inch pitch, it offers seamless integration on your board. Boasting 28 positions and a 3A amperage rating, it accommodates a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient connectivity.