842-028-521-112

Heilind Number:EDA842-028-521-112
Manufacturer:EDAC
Manufacturer Number:842-028-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Built to withstand demanding environments, this connector boasts a robust amperage rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row design and Copper Alloy contact material, it ensures reliable performance in every connection. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28 positions offer ample room for your components. Designed for straight mount orientation, it facilitates seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your high-temperature applications. Explore its potential in our Products lineup under the Connectors category. Elevate your connectivity with ease.