842-028-521-201

Heilind Number:EDA842-028-521-201
Manufacturer:EDAC
Manufacturer Number:842-028-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 28 positions, it offers ample connectivity for your applications. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its .1-inch pitch and .2-inch row spacing guarantee precise and secure connections. Whether you require straight mount orientation or compatibility with board-to-board setups, this connector is a versatile solution for your PCB needs. Elevate your connectivity experience with this high-performance component.