842-028-521-202

Heilind Number:EDA842-028-521-202
Manufacturer:EDAC
Manufacturer Number:842-028-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for dependable performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for PCB setups. With 28 positions available, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Find this essential component in our range of PCB connectors, ensuring efficient board-to-board connectivity.