842-028-521-203

Heilind Number:EDA842-028-521-203
Manufacturer:EDAC
Manufacturer Number:842-028-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 3 A amperage and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The two-row design with 28 positions and a .1-inch pitch offers ample connectivity options, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board PCB connections in demanding settings.