842-028-521-204

Heilind Number:EDA842-028-521-204
Manufacturer:EDAC
Manufacturer Number:842-028-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and 28 positions spread across 2 rows, it offers seamless integration on your circuit board. The straight mount orientation and .2 inch row spacing provide convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.