842-028-521-208

Heilind Number:EDA842-028-521-208
Manufacturer:EDAC
Manufacturer Number:842-028-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, ensuring reliable performance. With a double-row configuration and a total of 28 positions, it offers ample connectivity options for your PCB applications. The compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Its straight mount orientation simplifies installation, while the 3A amperage rating guarantees robust power transmission. Upgrade your board-to-board connections with this high-quality and versatile component.