842-028-521-212

Heilind Number:EDA842-028-521-212
Manufacturer:EDAC
Manufacturer Number:842-028-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy. With two rows and a total of 28 positions, it offers ample space for secure board-to-board connections. The straight mount orientation and a .1-inch pitch ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Ideal for use in industrial applications, this connector is a versatile and dependable solution for your PCB connectivity needs.