842-028-523-101

Heilind Number:EDA842-028-523-101
Manufacturer:EDAC
Manufacturer Number:842-028-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-523-101

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission with a 3 A amperage rating. With a single row layout, it offers seamless integration onto your board, while the .1 inch pitch and .2 inch row spacing provide efficient signal transfer. Boasting 28 positions, it's perfect for a wide range of applications. Whether you need a straight or right-angle mount, this connector offers versatility and durability, with an operating temperature range of -40 to 105 °C. Elevate your connectivity with this essential component.