842-028-523-107

Heilind Number:EDA842-028-523-107
Manufacturer:EDAC
Manufacturer Number:842-028-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-523-107

Detailed Description

Ensure reliable high-temperature connectivity with this Green High Temp Card Edge Connector. Designed for industrial applications, this connector features a single row of 28 positions with a .1 inch pitch, ideal for establishing secure board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing both durability and flame resistance. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its straight mount orientation and .2 inch row spacing offer convenience during installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for demanding environments. Trust in this connector for seamless performance in your PCB applications.