842-028-523-108

Heilind Number:EDA842-028-523-108
Manufacturer:EDAC
Manufacturer Number:842-028-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-523-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row configuration and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, offering 28 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless and efficient electronic connections.