842-028-523-212

Heilind Number:EDA842-028-523-212
Manufacturer:EDAC
Manufacturer Number:842-028-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-523-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and 28 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, simplify installation on your PCB. Elevate your connection standards with this essential component.