842-028-524-101

Heilind Number:EDA842-028-524-101
Manufacturer:EDAC
Manufacturer Number:842-028-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a row spacing of .2 inches and a pitch of .1 inch, it offers precise and secure connections. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Boasting 28 positions in a single row, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB assembly requirements. Explore a new standard of connectivity with this essential component.