842-028-524-102

Heilind Number:EDA842-028-524-102
Manufacturer:EDAC
Manufacturer Number:842-028-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-524-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 28 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB assembly with this essential component.