842-028-524-112

Heilind Number:EDA842-028-524-112
Manufacturer:EDAC
Manufacturer Number:842-028-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-524-112

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With a single row design and 28 positions, it provides ample connectivity in a compact form factor. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Whether for industrial machinery or telecommunications equipment, trust in our Card Edge Connector for seamless performance.