842-028-524-212

Heilind Number:EDA842-028-524-212
Manufacturer:EDAC
Manufacturer Number:842-028-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-524-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a sleek green design. Engineered for reliable performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.