842-028-540-101

Heilind Number:EDA842-028-540-101
Manufacturer:EDAC
Manufacturer Number:842-028-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. The single-row layout with 28 contact positions offers efficient connectivity for your circuitry, while the Copper Alloy contact material guarantees low impedance and long-term durability. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved, making it perfect for intricate board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure attachment, meeting your connectivity needs with unparalleled quality and performance. Elevate your electronic projects with this essential component.