842-028-540-102

Heilind Number:EDA842-028-540-102
Manufacturer:EDAC
Manufacturer Number:842-028-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 28 positions, it ensures seamless integration on your board. The contact material, made from robust Copper Alloy, guarantees reliable performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Its .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for commercial or industrial use, this straight-mount connector is an essential component for your connectivity needs.