842-028-540-104

Heilind Number:EDA842-028-540-104
Manufacturer:EDAC
Manufacturer Number:842-028-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-540-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and a pitch of .1 inches, it offers seamless integration into your circuit boards. The 28 copper alloy contacts provide efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.