842-028-540-108

Heilind Number:EDA842-028-540-108
Manufacturer:EDAC
Manufacturer Number:842-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a vibrant green color, this connector features a single row layout with 28 positions, perfect for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, installation is quick and efficient. Constructed with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures long-lasting durability. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.