842-028-540-201

Heilind Number:EDA842-028-540-201
Manufacturer:EDAC
Manufacturer Number:842-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance even in harsh conditions. With a dual-row configuration and 28 positions, it offers ample connectivity options for your PCB setups. The straight mount orientation and .1 inch pitch make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector to deliver seamless board-to-board connections with precision and efficiency. Elevate your electronic assemblies with this essential component.