842-028-541-101

Heilind Number:EDA842-028-541-101
Manufacturer:EDAC
Manufacturer Number:842-028-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this essential component ensures reliable performance in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With an amperage rating of 3 A and housing made of UL 94V-0 Diallyl Phthalate, it guarantees safe and efficient power transmission. The single-row design with 28 positions offers seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and secure PCB connectivity.