842-028-541-102

Heilind Number:EDA842-028-541-102
Manufacturer:EDAC
Manufacturer Number:842-028-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row of 28 positions, it offers seamless board-to-board connectivity with a pitch of 0.1 inches and row spacing of 0.2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The vibrant green color not only adds a pop of visual appeal but also signifies its environmental compliance. Trust in the quality and efficiency of this connector for all your PCB connectivity needs.