842-028-541-103

Heilind Number:EDA842-028-541-103
Manufacturer:EDAC
Manufacturer Number:842-028-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 28 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.