842-028-541-104

Heilind Number:EDA842-028-541-104
Manufacturer:EDAC
Manufacturer Number:842-028-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row layout and 28 positions, it offers seamless integration for your PCB setups. The copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Upgrade your connectivity solutions with this green marvel.