842-028-541-107

Heilind Number:EDA842-028-541-107
Manufacturer:EDAC
Manufacturer Number:842-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-107

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a durable construction with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout and 28 positions spaced at 0.1 inches, it offers seamless integration for your board-to-board connections. The green color coding and straight mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity with this essential component.