842-028-541-108

Heilind Number:EDA842-028-541-108
Manufacturer:EDAC
Manufacturer Number:842-028-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 28 positions, allowing for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature environments. Upgrade your connectivity solutions with this essential component.