842-028-541-112

Heilind Number:EDA842-028-541-112
Manufacturer:EDAC
Manufacturer Number:842-028-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-112

Detailed Description

Enhance your high temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with a total of 28 positions, making it ideal for various applications. With an amperage rating of 3A and a pitch of .1 inches, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees secure connectivity even in harsh environments. The straight mount orientation and compact .2-inch row spacing offer easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance electronic systems. Upgrade to our High Temp Card Edge Connector and experience seamless board-to-board connectivity.