842-028-541-201

Heilind Number:EDA842-028-541-201
Manufacturer:EDAC
Manufacturer Number:842-028-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this green connector features a dual-row configuration with 28 positions, ensuring efficient data transfer. Its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board setups, this connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Trust in its 3A amperage rating and straight mount orientation for robust performance in any application. Upgrade your connectivity solution with this essential component.