842-028-541-203

Heilind Number:EDA842-028-541-203
Manufacturer:EDAC
Manufacturer Number:842-028-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-203

Detailed Description

Enhance your high-temperature electronic applications with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 28 positions allows for versatile connectivity on your PCB. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for diverse industrial environments. Trust in this essential component for seamless board-to-board connections in your projects.