842-028-541-207

Heilind Number:EDA842-028-541-207
Manufacturer:EDAC
Manufacturer Number:842-028-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-207

Detailed Description

Enhance connectivity in high-temperature environments with this durable Green High Temp Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic components inventory.