842-028-541-208

Heilind Number:EDA842-028-541-208
Manufacturer:EDAC
Manufacturer Number:842-028-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-541-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it offers robust power delivery for your electronic devices. The two-row configuration with 28 positions allows for versatile connectivity options, while the copper alloy contacts ensure high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in its quality and performance for seamless board-to-board connections.