842-028-542-101

Heilind Number:EDA842-028-542-101
Manufacturer:EDAC
Manufacturer Number:842-028-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for high performance, this connector features a single row design with 28 positions, ensuring seamless integration for your applications. With a low pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it provides excellent conductivity for optimal signal transmission. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Perfect for Board To Board PCB connections, this straight-mount connector is essential for your electronic projects. Elevate your connectivity solutions with this high-quality component.