842-028-542-102

Heilind Number:EDA842-028-542-102
Manufacturer:EDAC
Manufacturer Number:842-028-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a single row with 28 positions, ensuring seamless connectivity. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Its straight mount orientation adds versatility to your design, making it a must-have in your PCB connector arsenal. Elevate your connectivity solutions with this essential component.