842-028-542-108

Heilind Number:EDA842-028-542-108
Manufacturer:EDAC
Manufacturer Number:842-028-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design features 28 positions, each meticulously crafted with copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality under extreme conditions. Perfect for a wide range of applications, it's a must-have for any professional setup. Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design features 28 positions, each meticulously crafted with copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality under extreme conditions. Perfect for a wide range of applications, it's a must-have for any professional setup.