842-028-542-203

Heilind Number:EDA842-028-542-203
Manufacturer:EDAC
Manufacturer Number:842-028-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With a pitch of .1 inches and two rows of 28 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is key. Elevate your PCB assembly with this essential component.