842-028-542-212

Heilind Number:EDA842-028-542-212
Manufacturer:EDAC
Manufacturer Number:842-028-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also reliable, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Boasting dual rows and 28 positions, it ensures seamless board-to-board PCB connections with a contact material of Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Orientation is straightforward, making installation a breeze. Elevate your connectivity game with this essential component.