842-028-544-101

Heilind Number:EDA842-028-544-101
Manufacturer:EDAC
Manufacturer Number:842-028-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for superior safety. With a single row configuration and 28 positions, it offers seamless board-to-board PCB connectivity. Crafted from Copper Alloy, the contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees optimal performance even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.