842-028-544-212

Heilind Number:EDA842-028-544-212
Manufacturer:EDAC
Manufacturer Number:842-028-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring safe and efficient power transmission. With a double-row layout and 28 positions, it offers ample space for connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for straight mounting, it seamlessly integrates into your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic systems. Elevate your connectivity solutions with this essential component.