842-028-555-201

Heilind Number:EDA842-028-555-201
Manufacturer:EDAC
Manufacturer Number:842-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for industrial applications, this connector ensures reliable performance in high-temperature environments, with a wide operating range from -40 to 105°C. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers superior quality and longevity. With two rows and 28 positions on a .1-inch pitch, it enables efficient data transmission on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this green connector for seamless board-to-board connectivity in demanding settings.