842-028-555-204

Heilind Number:EDA842-028-555-204
Manufacturer:EDAC
Manufacturer Number:842-028-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-555-204

Detailed Description

Upgrade your high-temperature applications with this durable Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Diallyl Phthalate housing that can withstand extreme heat. With a contact material of Copper Alloy, it ensures secure and efficient connectivity. Offering two rows and 28 positions with a pitch of .1 inches, it allows for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.