842-028-555-212

Heilind Number:EDA842-028-555-212
Manufacturer:EDAC
Manufacturer Number:842-028-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a 2-row layout with 28 positions, perfect for secure board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your project with this essential component for seamless connectivity.