842-028-556-201

Heilind Number:EDA842-028-556-201
Manufacturer:EDAC
Manufacturer Number:842-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visibility. With a contact material of Copper Alloy and a pitch of .1 in, it offers seamless connectivity with a current rating of 3 A. Its two rows of 28 positions each, spaced at .2 in, provide ample room for your PCB requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme environments. Perfect for a wide range of applications, it is a must-have component for any PCB assembly project. Elevate your connectivity game with our premium Card Edge Connector.