842-028-556-207

Heilind Number:EDA842-028-556-207
Manufacturer:EDAC
Manufacturer Number:842-028-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-556-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme environments. With two rows and a total of 28 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and electronic setups. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly arsenal. Elevate your connectivity game with this essential piece from our range of high-quality connectors.