842-028-556-212

Heilind Number:EDA842-028-556-212
Manufacturer:EDAC
Manufacturer Number:842-028-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for top performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable power transmission. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for various board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure PCB interconnections in demanding environments.