842-028-558-101

Heilind Number:EDA842-028-558-101
Manufacturer:EDAC
Manufacturer Number:842-028-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. With a single row design accommodating 28 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Designed for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving layouts. Its high temperature tolerance of -40 to 105°C makes it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.